
1108730 | |
|---|---|
DigiKey Part Number | 1882-1108730-ND |
Manufacturer | |
Manufacturer Product Number | 1108730 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 854,05000 Kč | 2 854,05 Kč |
| 5 | 2 657,88400 Kč | 13 289,42 Kč |
| 10 | 2 584,77000 Kč | 25 847,70 Kč |
| 25 | 2 497,23320 Kč | 62 430,83 Kč |
| 50 | 2 437,31760 Kč | 121 865,88 Kč |
| Unit Price without VAT: | 2 854,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 453,40050 Kč |











