
1078068 | |
|---|---|
DigiKey Part Number | 1882-1078068-ND |
Manufacturer | |
Manufacturer Product Number | 1078068 |
Description | CONTRAST SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.512" (13mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | 1078068 Models |
Category | Response Time 10µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source RGB LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Distance 0.512" (13mm) | Adjustment Type Adjustable |
Voltage - Supply 10.8V ~ 28.8V | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 412,88000 Kč | 16 412,88 Kč |
| 10 | 15 843,78900 Kč | 158 437,89 Kč |
| Unit Price without VAT: | 16 412,88000 Kč |
|---|---|
| Unit Price with VAT: | 19 859,58480 Kč |








