


1047043 | |
|---|---|
DigiKey Part Number | 1882-1047043-ND |
Manufacturer | |
Manufacturer Product Number | 1047043 |
Description | LUMINESCENCE SCANNER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.969" (50mm) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Light-ON |
Series | Light Source Ultra Violet (375nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Distance 1.969" (50mm) | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 30V | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 221,38000 Kč | 41 221,38 Kč |
| Unit Price without VAT: | 41 221,38000 Kč |
|---|---|
| Unit Price with VAT: | 49 877,86980 Kč |













