
6009720 | |
|---|---|
DigiKey Part Number | 1882-6009720-ND |
Manufacturer | |
Manufacturer Product Number | 6009720 |
Description | FEM AN PG7 M12-5P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 63VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,95000 Kč | 726,95 Kč |
| 10 | 600,29100 Kč | 6 002,91 Kč |
| 25 | 557,45480 Kč | 13 936,37 Kč |
| 50 | 528,41040 Kč | 26 420,52 Kč |
| 100 | 502,28480 Kč | 50 228,48 Kč |
| 250 | 472,11316 Kč | 118 028,29 Kč |
| 500 | 410,77338 Kč | 205 386,69 Kč |
| Unit Price without VAT: | 726,95000 Kč |
|---|---|
| Unit Price with VAT: | 879,60950 Kč |













