


1047056 | |
|---|---|
DigiKey Part Number | 1882-1047056-ND |
Manufacturer | |
Manufacturer Product Number | 1047056 |
Description | LUMINESCENCE SCANNER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 5.906" (150mm) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 75µs, 200µs, 1ms |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Light-ON |
Series | Light Source Blue (470nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Distance 5.906" (150mm) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 727,96000 Kč | 48 727,96 Kč |
| Unit Price without VAT: | 48 727,96000 Kč |
|---|---|
| Unit Price with VAT: | 58 960,83160 Kč |















