
1068405 | |
|---|---|
DigiKey Part Number | 1882-1068405-ND |
Manufacturer | |
Manufacturer Product Number | 1068405 |
Description | EX PROOF ENCLOSURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Category | Detection Capability 30mm |
Manufacturer SICK, Inc. | Protective Height 600mm |
Series | Operating Range 0 ~ 10.0m |
Packaging Bulk | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352 386,34000 Kč | 352 386,34 Kč |
| Unit Price without VAT: | 352 386,34000 Kč |
|---|---|
| Unit Price with VAT: | 426 387,47140 Kč |













