Through-Beam Optical Sensor 52.49' (16m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034875

DigiKey Part Number
1882-L21E-21MA1A-ND
Manufacturer
Manufacturer Product Number
6034875
Description
LIGHT BARRIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 52.49' (16m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
200µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
LED
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Fixed
Sensing Distance
52.49' (16m)
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
19.2V ~ 28.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 819,10000 Kč6 819,10 Kč
106 040,36900 Kč60 403,69 Kč
255 833,00080 Kč145 825,02 Kč
Manufacturers Standard Package
Unit Price without VAT:6 819,10000 Kč
Unit Price with VAT:8 251,11100 Kč