
2077273 | |
|---|---|
DigiKey Part Number | 1882-2077273-ND |
Manufacturer | |
Manufacturer Product Number | 2077273 |
Description | CABLE CONNE M23 12P GE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65/IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding |
Shell Size - Insert M23-12 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Cable Opening 0.217" ~ 0.413" (5.50mm ~ 10.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 125°C |
Orientation Keyed | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,13000 Kč | 1 547,13 Kč |
| Unit Price without VAT: | 1 547,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,02730 Kč |
















