
1118690 | |
|---|---|
DigiKey Part Number | 1882-1118690-ND |
Manufacturer | |
Manufacturer Product Number | 1118690 |
Description | ENC INCREMTL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Connector |
Pulses per Revolution 1024 | Rotational Life (Cycles Min) 1B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 515,98000 Kč | 16 515,98 Kč |
| 10 | 13 389,81600 Kč | 133 898,16 Kč |
| Unit Price without VAT: | 16 515,98000 Kč |
|---|---|
| Unit Price with VAT: | 19 984,33580 Kč |













