
2061504 | |
|---|---|
DigiKey Part Number | 1882-2061504-ND |
Manufacturer | |
Manufacturer Product Number | 2061504 |
Description | CABLE STE 2M PACKED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Male to Rectangular 08 pos Female 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 12 pos Male to Rectangular 08 pos Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 612,90000 Kč | 6 612,90 Kč |
| Unit Price without VAT: | 6 612,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 001,60900 Kč |













