
1088233 | |
|---|---|
DigiKey Part Number | 1882-1088233-ND |
Manufacturer | |
Manufacturer Product Number | 1088233 |
Description | ENC INCREMNTL TTL USR SELECT CBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10000 TTL User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type TTL | Termination Style Cable |
Pulses per Revolution 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 279,54000 Kč | 16 279,54 Kč |
| 10 | 13 750,64500 Kč | 137 506,45 Kč |
| Unit Price without VAT: | 16 279,54000 Kč |
|---|---|
| Unit Price with VAT: | 19 698,24340 Kč |











