
2072580 | |
|---|---|
DigiKey Part Number | 1882-2072580-ND |
Manufacturer | |
Manufacturer Product Number | 2072580 |
Description | FEM M23 12P AN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 12 | Shielding |
Shell Size - Insert M23-12 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 160V |
Termination Solder Cup | Cable Opening 0.165" ~ 0.260" (4.20mm ~ 6.60mm) |
Fastening Type Threaded | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Insert Material Thermoplastic Polyurethane (TPU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 469,92000 Kč | 3 469,92 Kč |
| Unit Price without VAT: | 3 469,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 198,60320 Kč |















