
6035977 | |
|---|---|
DigiKey Part Number | 1882-6035977-ND |
Manufacturer | |
Manufacturer Product Number | 6035977 |
Description | SENSOR OPT ANALOG DIGITAL RS-422 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.98" ~ 1.38" (3 ~ 4cm) Analog, Digital, NPN, PNP, RS-422 Output |
Datasheet | Datasheet |
Category | Sensing Distance 0.98" ~ 1.38" (3 ~ 4cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP, RS-422 |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110 538,09000 Kč | 110 538,09 Kč |
| Unit Price without VAT: | 110 538,09000 Kč |
|---|---|
| Unit Price with VAT: | 133 751,08890 Kč |









