
1119412 | |
|---|---|
DigiKey Part Number | 1882-1119412-ND |
Manufacturer | |
Manufacturer Product Number | 1119412 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | - | |
Detection Capability | 9mm | |
Number of Beams | 420 | |
Beam Pitch | 5mm | |
Operating Range | 0 ~ 8.8m | |
Features | - | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300 662,17000 Kč | 300 662,17 Kč |
| Unit Price without VAT: | 300 662,17000 Kč |
|---|---|
| Unit Price with VAT: | 363 801,22570 Kč |














