Image for RS1A-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1A-E3/5AT

DigiKey Part Number
RS1A-E3/5ATGITR-ND - Tape & Reel (TR)
RS1A-E3/5ATGICT-ND - Cut Tape (CT)
RS1A-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1A-E3/5AT
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS1A-E3/5AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,69560 Kč369,56 Kč
5002,75620 Kč1 378,10 Kč
1 0002,45257 Kč2 452,57 Kč
2 0002,19660 Kč4 393,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,81504 Kč13 612,80 Kč
15 0001,65982 Kč24 897,30 Kč
22 5001,58071 Kč35 565,97 Kč
37 5001,49183 Kč55 943,62 Kč
52 5001,43919 Kč75 557,47 Kč
75 0001,38803 Kč104 102,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč