
1100225 | |
|---|---|
DigiKey Part Number | 1882-1100225-ND |
Manufacturer | |
Manufacturer Product Number | 1100225 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 51.181" (0m ~ 1.3m) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 51.181" (0m ~ 1.3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 19.685" (500.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 699,70000 Kč | 5 699,70 Kč |
| 10 | 5 021,35700 Kč | 50 213,57 Kč |
| Unit Price without VAT: | 5 699,70000 Kč |
|---|---|
| Unit Price with VAT: | 6 896,63700 Kč |















