
1027497 | |
|---|---|
DigiKey Part Number | 1882-1027497-ND |
Manufacturer | |
Manufacturer Product Number | 1027497 |
Description | LUMINES SCAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.756" ~ 3.150" (70mm ~ 80mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 2.756" ~ 3.150" (70mm ~ 80mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Blue (470nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 826,19000 Kč | 43 826,19 Kč |
| Unit Price without VAT: | 43 826,19000 Kč |
|---|---|
| Unit Price with VAT: | 53 029,68990 Kč |











