Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PC357N4TJ00F | |
|---|---|
DigiKey Part Number | 425-2580-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC357N4TJ00F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 300% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-181-000E | Broadcom Limited | 117 978 | 516-1646-1-ND | 13,65000 Kč | Upgrade |
| HCPL-181-060E | Broadcom Limited | 20 717 | 516-HCPL-181-060ECT-ND | 14,70000 Kč | Upgrade |
| LTV-356T | LITEON | 382 536 | 160-1337-1-ND | 9,03000 Kč | Upgrade |
| EL357N(C)(TA)-VG | Everlight Electronics Co Ltd | 29 093 | 1080-1601-1-ND | 12,60000 Kč | Similar |
| EL357N(F)(TA)-G | Everlight Electronics Co Ltd | 0 | EL357N(F)(TA)-G-ND | 5,04528 Kč | Similar |









