
HCPL-181-060E | |
|---|---|
DigiKey Part Number | 516-HCPL-181-060ETR-ND - Tape & Reel (TR) 516-HCPL-181-060ECT-ND - Cut Tape (CT) 516-HCPL-181-060EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-181-060E |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-181-060E Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV356TB-V | LITEON | 5 630 | 160-LTV356TB-VCT-ND | 0,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 7,36190 Kč | 736,19 Kč |
| 500 | 6,11672 Kč | 3 058,36 Kč |
| 1 000 | 5,70789 Kč | 5 707,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,18238 Kč | 15 547,14 Kč |
| 6 000 | 4,91479 Kč | 29 488,74 Kč |
| 9 000 | 4,77763 Kč | 42 998,67 Kč |
| 15 000 | 4,62279 Kč | 69 341,85 Kč |
| 21 000 | 4,53073 Kč | 95 145,33 Kč |
| 30 000 | 4,44094 Kč | 133 228,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |








