
0451010.NRL | |
|---|---|
DigiKey Part Number | F5619TR-ND - Tape & Reel (TR) F5619CT-ND - Cut Tape (CT) F5619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451010.NRL |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451010.NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 26.46 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 5 | 60,05400 Kč | 300,27 Kč |
| 10 | 55,43500 Kč | 554,35 Kč |
| 50 | 45,98140 Kč | 2 299,07 Kč |
| 100 | 42,41600 Kč | 4 241,60 Kč |
| 250 | 38,10548 Kč | 9 526,37 Kč |
| 500 | 35,12126 Kč | 17 560,63 Kč |
| 1 000 | 32,83058 Kč | 32 830,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,82234 Kč | 134 111,70 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |












