RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Vivaldi SMA Female Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN220206-001

DigiKey Part Number
3228-AN220206-001-ND
Manufacturer
Manufacturer Product Number
AN220206-001
Description
RF ANT VIVALDI UWB 1.2-9GHZ 8dBi
Customer Reference
Detailed Description
RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Vivaldi SMA Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
UWB
Frequency Group
Ultra Wide Band
Antenna Type
Vivaldi
Number of Bands
1
VSWR
1.92
Power - Max
5 W
Features
-
Termination
SMA Female
Mounting Type
Screw Mount
Height (Max)
0.063" (1.60mm)
Applications
5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate 628,89 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,72000 Kč734,72 Kč
10706,79300 Kč7 067,93 Kč
50679,93200 Kč33 996,60 Kč
100654,09400 Kč65 409,40 Kč
500629,23824 Kč314 619,12 Kč
1 000605,32698 Kč605 326,98 Kč
5 000582,32452 Kč2 911 622,60 Kč
10 000560,19619 Kč5 601 961,90 Kč
50 000538,90884 Kč26 945 442,00 Kč
Unit Price without VAT:734,72000 Kč
Unit Price with VAT:889,01120 Kč