RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Vivaldi SMA-Female Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN220203-02A

DigiKey Part Number
3228-AN220203-02A-ND
Manufacturer
Manufacturer Product Number
AN220203-02A
Description
RF ANT UWB DUAL POLARIZED 2xSMA
Customer Reference
Detailed Description
RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Vivaldi SMA-Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi, Ultra Wideband
Frequency Group
Ultra Wide Band
Frequency (Center/Band)
4.83GHz
Frequency Range
650MHz ~ 9GHz
Antenna Type
Vivaldi
Number of Bands
1
VSWR
1.92
Return Loss
-10dB
Gain
6dBi
Power - Max
5 W
Features
-
Termination
SMA-Female
Mounting Type
Screw Mount
Height (Max)
7.087" (180.00mm)
Applications
5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate 628,89 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 178,18000 Kč4 178,18 Kč
104 019,39500 Kč40 193,95 Kč
503 866,65580 Kč193 332,79 Kč
1003 719,72220 Kč371 972,22 Kč
5003 578,37250 Kč1 789 186,25 Kč
1 0003 442,39427 Kč3 442 394,27 Kč
5 0003 311,58324 Kč16 557 916,20 Kč
10 0003 185,74307 Kč31 857 430,70 Kč
50 0003 064,68477 Kč153 234 238,50 Kč
Unit Price without VAT:4 178,18000 Kč
Unit Price with VAT:5 055,59780 Kč