
AN220202-01A | |
|---|---|
DigiKey Part Number | 3228-AN220202-01A-ND |
Manufacturer | |
Manufacturer Product Number | AN220202-01A |
Description | RF ANT VIVALDI 1.2-9GHZ 4-10dBi |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Vivaldi SMA-Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | UWB | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 5.1GHz | |
Frequency Range | 1.2GHz ~ 9GHz | |
Antenna Type | Vivaldi | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | -10dB | |
Gain | 8dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA-Female | |
Mounting Type | Screw Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,19000 Kč | 1 039,19 Kč |
| 10 | 999,69400 Kč | 9 996,94 Kč |
| 50 | 961,70420 Kč | 48 085,21 Kč |
| 100 | 925,15930 Kč | 92 515,93 Kč |
| 500 | 890,00316 Kč | 445 001,58 Kč |
| 1 000 | 856,18295 Kč | 856 182,95 Kč |
| 5 000 | 823,64802 Kč | 4 118 240,10 Kč |
| 10 000 | 792,34945 Kč | 7 923 494,50 Kč |
| 50 000 | 762,24000 Kč | 38 112 000,00 Kč |
| Unit Price without VAT: | 1 039,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,41990 Kč |




