RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Vivaldi SMA Female Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN220207-001

DigiKey Part Number
3228-AN220207-001-ND
Manufacturer
Manufacturer Product Number
AN220207-001
Description
RF ANT DIRECTED UWB 7-11dBi
Customer Reference
Detailed Description
RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Vivaldi SMA Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
UWB
Frequency Group
Ultra Wide Band
Antenna Type
Vivaldi
Number of Bands
1
VSWR
1.92
Power - Max
5 W
Features
-
Termination
SMA Female
Mounting Type
Screw Mount
Height (Max)
0.063" (1.60mm)
Applications
5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate 628,89 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 028,69000 Kč1 028,69 Kč
10989,59400 Kč9 895,94 Kč
50951,98640 Kč47 599,32 Kč
100915,80890 Kč91 580,89 Kč
500881,00804 Kč440 504,02 Kč
1 000847,52968 Kč847 529,68 Kč
5 000815,32357 Kč4 076 617,85 Kč
10 000784,34123 Kč7 843 412,30 Kč
50 000754,53625 Kč37 726 812,50 Kč
Unit Price without VAT:1 028,69000 Kč
Unit Price with VAT:1 244,71490 Kč