New at DigiKey
RF ANTENNA 4G, 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB PCB Trace SMA-Female Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN220215-01A

DigiKey Part Number
3228-AN220215-01A-ND
Manufacturer
Manufacturer Product Number
AN220215-01A
Description
RF ANT UWB DUAL POLARIZED 2xSMA
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB PCB Trace SMA-Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
UWB
Frequency Group
Ultra Wide Band
Frequency (Center/Band)
1.1GHz, 4.5GHz
Frequency Range
700MHz ~ 1.5GHz, 1.5GHz ~ 7.5GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2.61, 1.92
Return Loss
-7dB, -10dB
Gain
4dBi, 8dBi
Power - Max
5 W
Features
Dual Polarization, Optional Mounting Bracket
Termination
SMA-Female
Mounting Type
Screw Mount
Height (Max)
4.331" (110.00mm)
Applications
4G, 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate 628,89 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 758,22000 Kč3 758,22 Kč
103 615,39400 Kč36 153,94 Kč
503 478,00800 Kč173 900,40 Kč
1003 345,84230 Kč334 584,23 Kč
5003 218,70026 Kč1 609 350,13 Kč
1 0003 096,38965 Kč3 096 389,65 Kč
5 0002 978,72672 Kč14 893 633,60 Kč
10 0002 865,53512 Kč28 655 351,20 Kč
50 0002 756,64474 Kč137 832 237,00 Kč
Unit Price without VAT:3 758,22000 Kč
Unit Price with VAT:4 547,44620 Kč