
AN220201-03C | |
|---|---|
DigiKey Part Number | 3228-AN220201-03C-ND |
Manufacturer | |
Manufacturer Product Number | AN220201-03C |
Description | RF ANT 0.79-9GHZ Directed SMA |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Log-Periodic SMA-Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 4.88GHz | |
Frequency Range | 750MHz ~ 9GHz | |
Antenna Type | Log-Periodic | |
Number of Bands | 1 | |
VSWR | 2.32 | |
Return Loss | -8dB | |
Gain | 5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA-Female | |
Mounting Type | Screw Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 669,13000 Kč | 1 669,13 Kč |
| 10 | 1 543,94100 Kč | 15 439,41 Kč |
| 50 | 1 428,14540 Kč | 71 407,27 Kč |
| 100 | 1 321,03250 Kč | 132 103,25 Kč |
| 500 | 1 221,95468 Kč | 610 977,34 Kč |
| 1 000 | 1 130,30806 Kč | 1 130 308,06 Kč |
| 5 000 | 1 045,53494 Kč | 5 227 674,70 Kč |
| 10 000 | 967,11980 Kč | 9 671 198,00 Kč |
| 50 000 | 894,58577 Kč | 44 729 288,50 Kč |
| Unit Price without VAT: | 1 669,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 019,64730 Kč |











