
AN220213-01C | |
|---|---|
DigiKey Part Number | 3228-AN220213-01C-ND |
Manufacturer | |
Manufacturer Product Number | AN220213-01C |
Description | RF ANT 0.37-6GHZ DIRECTED SMA |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, IoT, ISM, LoRa, Sigfox, Smart Meters, UWB, WiFi Log Periodic SMA-Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 3.19GHz | |
Frequency Range | 370MHz ~ 6GHz | |
Antenna Type | Log Periodic | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | -10dB | |
Gain | 5dBi | |
Power - Max | 5 W | |
Termination | SMA-Female | |
Mounting Type | Screw Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 4G, 5G, Bluetooth, IoT, ISM, LoRa, Sigfox, Smart Meters, UWB, WiFi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 677,53000 Kč | 1 677,53 Kč |
| 10 | 1 551,71000 Kč | 15 517,10 Kč |
| 50 | 1 435,33080 Kč | 71 766,54 Kč |
| 100 | 1 327,68040 Kč | 132 768,04 Kč |
| 500 | 1 228,10414 Kč | 614 052,07 Kč |
| 1 000 | 1 135,99621 Kč | 1 135 996,21 Kč |
| 5 000 | 1 050,79640 Kč | 5 253 982,00 Kč |
| 10 000 | 971,98671 Kč | 9 719 867,10 Kč |
| 50 000 | 899,08774 Kč | 44 954 387,00 Kč |
| Unit Price without VAT: | 1 677,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 029,81130 Kč |







