RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LTE, UMTS, Wi-Fi, WLAN, Zigbee™ Yagi N Type Female Pole Mount, Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LTE, UMTS, Wi-Fi, WLAN, Zigbee™ Yagi N Type Female Pole Mount, Wall Mount
Antenna eBook

OSCAR18/X/NF/S/S/22

DigiKey Part Number
OSCAR18/X/NF/S/S/22-ND
Manufacturer
Manufacturer Product Number
OSCAR18/X/NF/S/S/22
Description
RF ANT 400MHZ/6GHZ YAGI N FEM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LTE, UMTS, Wi-Fi, WLAN, Zigbee™ Yagi N Type Female Pole Mount, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
-
Frequency Range
400MHz ~ 6GHz
Antenna Type
Yagi
VSWR
1.5
Return Loss
-
Gain
-
Power - Max
50 W
Features
Cable - 200mm
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Pole Mount, Wall Mount
Height (Max)
8.189" (208.00mm)
Applications
2G, 3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LTE, UMTS, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 852,02000 Kč1 852,02 Kč
101 543,73100 Kč15 437,31 Kč
251 466,76080 Kč36 669,02 Kč
1001 382,19130 Kč138 219,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 852,02000 Kč
Unit Price with VAT:2 240,94420 Kč