
OSCAR18/1M/SMAM/S/S/22 | |
|---|---|
DigiKey Part Number | 1679-OSCAR18/1M/SMAM/S/S/22-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR18/1M/SMAM/S/S/22 |
Description | 2G/3G/4G & WIFI ENCLOSED YAGI WA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LPWAN, LTE, Sigfox, UMTS, Wi-Fi, Zigbee™ Yagi SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.155GHz, 3.116GHz, 3.95GHz | |
Frequency Range | 410MHz ~ 1.9GHz, 433MHz ~ 5.8GHz, 2GHz ~ 5.9GHz | |
Antenna Type | Yagi | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 8dBi, 8dBi, 8dBi | |
Power - Max | 50 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.417" (290.00mm) | |
Applications | 3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LPWAN, LTE, Sigfox, UMTS, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 599,84000 Kč | 1 599,84 Kč |
| 10 | 1 328,10300 Kč | 13 281,03 Kč |
| 25 | 1 260,24120 Kč | 31 506,03 Kč |
| 100 | 1 185,66260 Kč | 118 566,26 Kč |
| Unit Price without VAT: | 1 599,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 935,80640 Kč |







