RF ANTENNA 4G, 5G, LTE Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBA6171C3-BSMAM

DigiKey Part Number
994-DBA6171C3-BSMAM-ND
Manufacturer
Manufacturer Product Number
DBA6171C3-BSMAM
Description
DIPOL,SMAM,SWIVEL,617-7125MHZ,OU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, LTE Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
DBA6171C3-BSMAM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 829MHz, 1.516GHz, 1.955GHz, 2.5GHz, 3.75GHz, 5.575GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 6GHz
Antenna Type
Whip, Straight
Number of Bands
7
VSWR
2, 2.3, 2.5, 3.5
Return Loss
-
Gain
0dBi, 1dBi, 1dBi, 2.1dBi, 2.1dBi, 3.9dBi, 4.4dBi
Power - Max
5 W
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
7.283" (185.00mm)
Applications
4G, 5G, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1493,24000 Kč493,24 Kč
10395,11900 Kč3 951,19 Kč
25370,62320 Kč9 265,58 Kč
100343,69950 Kč34 369,95 Kč
250330,87052 Kč82 717,63 Kč
500323,13570 Kč161 567,85 Kč
Manufacturers Standard Package
Unit Price without VAT:493,24000 Kč
Unit Price with VAT:596,82040 Kč