RF ANTENNA 4G, GSM, LTE Log Periodic SMA Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-4GYAG11

DigiKey Part Number
357-ANT-4GYAG11-ND
Manufacturer
Manufacturer Product Number
ANT-4GYAG11
Description
4G LTE YAGI ANTENNA +11DBM 3M RG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, GSM, LTE Log Periodic SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
RF Solutions
VSWR
2
Packaging
Box
Gain
11dBi
Part Status
Active
Features
Cable - 500mm
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Bracket Mount
Frequency (Center/Band)
1.65GHz
Height (Max)
17.402" (442.00mm)
Frequency Range
800MHz ~ 2.5GHz
Applications
4G, GSM, LTE
Antenna Type
Log Periodic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 755,01000 Kč1 755,01 Kč
101 460,76800 Kč14 607,68 Kč
251 387,27080 Kč34 681,77 Kč
1001 306,51660 Kč130 651,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 755,01000 Kč
Unit Price with VAT:2 123,56210 Kč