
HG5817Y-NF-1 | |
|---|---|
DigiKey Part Number | 5073-HG5817Y-NF-1-ND |
Manufacturer | |
Manufacturer Product Number | HG5817Y-NF-1 |
Description | ANTYAGI 5.8GHZ 16.5DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, ISM, UNII, WLAN Yagi N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.775GHz | |
Frequency Range | 5.725GHz ~ 5.825GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 16.5dBi | |
Power - Max | 100 W | |
Features | Cable - 254mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 13.600" (345.44mm) | |
Applications | 802.11a/n, ISM, UNII, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 297,03000 Kč | 4 297,03 Kč |
| 10 | 3 667,49000 Kč | 36 674,90 Kč |
| 25 | 3 510,36160 Kč | 87 759,04 Kč |
| Unit Price without VAT: | 4 297,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 199,40630 Kč |


