
BT512389 | |
|---|---|
DigiKey Part Number | 4777-BT512389-ND |
Manufacturer | |
Manufacturer Product Number | BT512389 |
Description | Yagi Directional Antenna |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Yagi N Type Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz | |
Antenna Type | Yagi | |
VSWR | - | |
Return Loss | - | |
Gain | 10dBi, 11dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 279,83000 Kč | 1 279,83 Kč |
| 50 | 1 215,83880 Kč | 60 791,94 Kč |
| 100 | 1 190,24010 Kč | 119 024,01 Kč |
| Unit Price without VAT: | 1 279,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 548,59430 Kč |




