RF ANTENNA Signal Boosting Yagi N Type Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT151038

DigiKey Part Number
4777-BT151038-ND
Manufacturer
Manufacturer Product Number
BT151038
Description
Quicksilver 5G | Yagi Antenna
Customer Reference
Detailed Description
RF ANTENNA Signal Boosting Yagi N Type Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bolton Technical
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
617MHz ~ 6GHz
Antenna Type
Yagi
VSWR
1.8, 1.6
Return Loss
-
Gain
7.5dBi, 7.5dBi, 9dBi, 9dBi, 7dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
-
Height (Max)
-
Applications
Signal Boosting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Bolton Technical
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 657,79000 Kč1 657,79 Kč
501 574,90460 Kč78 745,23 Kč
1001 541,74670 Kč154 174,67 Kč
Unit Price without VAT:1 657,79000 Kč
Unit Price with VAT:2 005,92590 Kč