New at DigiKey
RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Log-Periodic SMA-Female Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN220201-04A

DigiKey Part Number
3228-AN220201-04A-ND
Manufacturer
Manufacturer Product Number
AN220201-04A
Description
RF ANT 0.75-9GHZ Directed SMA
Customer Reference
Detailed Description
RF ANTENNA 5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB Log-Periodic SMA-Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Ultra Wide Band
Frequency Group
Ultra Wide Band
Frequency (Center/Band)
4.88GHz
Frequency Range
750MHz ~ 9GHz
Antenna Type
Log-Periodic
Number of Bands
1
VSWR
1.92
Return Loss
-10dB
Gain
5dBi
Power - Max
5 W
Termination
SMA-Female
Mounting Type
Screw Mount
Height (Max)
0.063" (1.60mm)
Applications
5G, GSM, IoT, ISM, LTE, RFID, UMTS, UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate 628,89 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 673,33000 Kč1 673,33 Kč
101 609,72800 Kč16 097,28 Kč
501 548,55640 Kč77 427,82 Kč
1001 489,70940 Kč148 970,94 Kč
5001 433,10006 Kč716 550,03 Kč
1 0001 378,64217 Kč1 378 642,17 Kč
5 0001 326,25384 Kč6 631 269,20 Kč
10 0001 275,85612 Kč12 758 561,20 Kč
50 0001 227,37363 Kč61 368 681,50 Kč
Unit Price without VAT:1 673,33000 Kč
Unit Price with VAT:2 024,72930 Kč