
AN120201-01H | |
|---|---|
DigiKey Part Number | 3228-AN120201-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN120201-01H |
Description | RF ANT 5G/LTE BROADBAND U.FL. |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Dipole Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi, Ultra Wideband | |
Frequency Group | Ultra Wide Band | |
Antenna Type | UWB Dipole | |
Number of Bands | 2 | |
Power - Max | 5 W | |
Features | Cable - 180mm | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 104,82200 Kč | 1 048,22 Kč |
| 50 | 100,83660 Kč | 5 041,83 Kč |
| 100 | 97,00450 Kč | 9 700,45 Kč |
| 500 | 93,31806 Kč | 46 659,03 Kč |
| 1 000 | 89,77191 Kč | 89 771,91 Kč |
| 5 000 | 86,36057 Kč | 431 802,85 Kč |
| 10 000 | 83,07880 Kč | 830 788,00 Kč |
| 50 000 | 79,92196 Kč | 3 996 098,00 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |



