
AN120202-01H | |
|---|---|
DigiKey Part Number | 3228-AN120202-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN120202-01H |
Description | RF ANT 5G/LTE 0.6-10GHZ U.FL. |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Bluetooth, IoT, ISM, Smart Meters, UWB, WiFi UWB Dipole U.FL (UMCC), I-PEX MHF1 Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Ultra Wide Band | |
Antenna Type | UWB Dipole | |
Number of Bands | 2 | |
VSWR | 1.58, 1.92 | |
Return Loss | -13dB, -10dB | |
Gain | 3dBi, 5dBi | |
Power - Max | 5 W | |
Features | Cable - 180mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | 3G, 4G, 5G, Bluetooth, IoT, ISM, Smart Meters, UWB, WiFi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 149,27500 Kč | 1 492,75 Kč |
| 50 | 143,60120 Kč | 7 180,06 Kč |
| 100 | 138,14370 Kč | 13 814,37 Kč |
| 500 | 132,89424 Kč | 66 447,12 Kč |
| 1 000 | 127,84422 Kč | 127 844,22 Kč |
| 5 000 | 122,98613 Kč | 614 930,65 Kč |
| 10 000 | 118,31260 Kč | 1 183 126,00 Kč |
| 50 000 | 113,81672 Kč | 5 690 836,00 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |



