
XPSMCMCP0802BC | |
|---|---|
DigiKey Part Number | 4008-XPSMCMCP0802BC-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMCP0802BC |
Description | CONTR WITH 8 IN 2 OUT EXP MOD SC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Expansion Module | |
Number of Inputs and Type | 10 - Digital | |
Safety Outputs and Type | Solid State (8) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, cULus, TUV | |
Weight | 0.570 lb (258.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 081,75000 Kč | 13 081,75 Kč |
| Unit Price without VAT: | 13 081,75000 Kč |
|---|---|
| Unit Price with VAT: | 15 828,91750 Kč |



















