Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMCMCO0000S1

DigiKey Part Number
4008-XPSMCMCO0000S1-ND
Manufacturer
Manufacturer Product Number
XPSMCMCO0000S1
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
XPSMCMCO0000S1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
-
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
cULus, TUV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 693,17000 Kč8 693,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 693,17000 Kč
Unit Price with VAT:10 518,73570 Kč