
XPSMCMCP0802G | |
|---|---|
DigiKey Part Number | 4008-XPSMCMCP0802G-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMCP0802G |
Description | CTRLLER UNIT 8 IN 2 OSSD PAIRS S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMCP0802G Models |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Controller Type Expansion Module | Ingress Protection IP20 |
Number of Inputs and Type 10 - Digital | Approval Agency CE, cULus, TUV |
Safety Outputs and Type Solid State (8) | Weight 0.550 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 388,82000 Kč | 12 388,82 Kč |
| Unit Price without VAT: | 12 388,82000 Kč |
|---|---|
| Unit Price with VAT: | 14 990,47220 Kč |




















