Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMCMDO0002

DigiKey Part Number
4008-XPSMCMDO0002-ND
Manufacturer
Manufacturer Product Number
XPSMCMDO0002
Description
2 DIGITAL OUTPUT PAIRS EXPANSION
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSMCMDO0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Controller Type
Expansion Module
Number of Inputs and Type
-
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
cULus, RCM, TUV
Weight
0.510 lb (231.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 504,19000 Kč8 504,19 Kč
Manufacturers Standard Package
Unit Price without VAT:8 504,19000 Kč
Unit Price with VAT:10 290,06990 Kč