
XPSMCMRO0004 | |
|---|---|
DigiKey Part Number | 4008-XPSMCMRO0004-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMRO0004 |
Description | 4 SAFETY RELAY OUTPUT EXPANSION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMRO0004 Models |
Category | Mounting Type DIN Rail |
Manufacturer Schneider Electric | Termination Style Screw Terminal |
Series | Operating Temperature -10°C ~ 55°C |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Approval Agency cULus, RCM, TUV |
Controller Type Expansion Module | Weight 0.660 lb (299.37 g) |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 837,68000 Kč | 13 837,68 Kč |
| Unit Price without VAT: | 13 837,68000 Kč |
|---|---|
| Unit Price with VAT: | 16 743,59280 Kč |






