Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMCMCO0000EI

DigiKey Part Number
4008-XPSMCMCO0000EI-ND
Manufacturer
Manufacturer Product Number
XPSMCMCO0000EI
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
XPSMCMCO0000EI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
Modicon MCM Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
RJ45, Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
cULus, RCM, TUV
Weight
0.660 lb (299.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 207,74000 Kč13 207,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13 207,74000 Kč
Unit Price with VAT:15 981,36540 Kč