
XPSMCMDI0800 | |
|---|---|
DigiKey Part Number | 4008-XPSMCMDI0800-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMDI0800 |
Description | 8 INPUTS EXPANSION MODULES WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMDI0800 Models |
Category | Mounting Type DIN Rail |
Manufacturer Schneider Electric | Termination Style Screw Terminal |
Series | Operating Temperature -10°C ~ 55°C |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Approval Agency cULus, RCM, TUV |
Controller Type Expansion Module | Weight 0.510 lb (231.33 g) |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 092,13000 Kč | 9 092,13 Kč |
| Unit Price without VAT: | 9 092,13000 Kč |
|---|---|
| Unit Price with VAT: | 11 001,47730 Kč |






