
XPSMCMER0002 | |
|---|---|
DigiKey Part Number | 4008-XPSMCMER0002-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMER0002 |
Description | 2 SAFETY RELAY OUTPUTS EXPANSION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Safety Edge 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMER0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Safety Edge | |
Number of Inputs and Type | - | |
Safety Outputs and Type | - | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | cULus, RCM, TUV | |
Weight | 0.550 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 942,43000 Kč | 5 942,43 Kč |
| Unit Price without VAT: | 5 942,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 190,34030 Kč |
















