
XPSMCMDI0800G | |
|---|---|
DigiKey Part Number | 4008-XPSMCMDI0800G-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMDI0800G |
Description | 8 IN EXP SPRING TERM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMDI0800G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Expansion Module | |
Number of Inputs and Type | 8 - Digital | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, cULus, TUV | |
Weight | 0.510 lb (231.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 323,11000 Kč | 9 323,11 Kč |
| Unit Price without VAT: | 9 323,11000 Kč |
|---|---|
| Unit Price with VAT: | 11 280,96310 Kč |






