
TM172ODM18R | |
|---|---|
DigiKey Part Number | 4008-TM172ODM18R-ND |
Manufacturer | |
Manufacturer Product Number | TM172ODM18R |
Description | M172O CTRLLER OPT,DISPLAY,18 I/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20 ~ 24VAC, 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM172ODM18R Models |
Category | Voltage - Supply 20 ~ 24VAC, 38VDC |
Manufacturer Schneider Electric | Display Type LCD, Backlight |
Series | Communications BACnet, CANopen, Ethernet, Modbus, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Number of Inputs and Type 10 - Digital (2), Analog (8) | Ingress Protection IP20 |
Number of Outputs and Type 8 - Analog (2), Relay (6) | Approval Agency CE, CSA, cURus, EAC, RCM |
Expandable Non-Expandable | Weight 0.430 lb (195.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 105,70000 Kč | 8 105,70 Kč |
| Unit Price without VAT: | 8 105,70000 Kč |
|---|---|
| Unit Price with VAT: | 9 807,89700 Kč |























