
TM172E28R | |
|---|---|
DigiKey Part Number | 4008-TM172E28R-ND |
Manufacturer | |
Manufacturer Product Number | TM172E28R |
Description | I/O MOD 6DIGI 10ANLG 2DIGI 2ANLG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VAC, 20 ~ 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM172E28R Models |
Category | Voltage - Supply 24VAC, 20 ~ 38VDC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Features RTD |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Modicon M171, Modicon M172 Series | Approval Agency CE, CSA, cURus, EAC, RCM |
Number of Inputs and Type 16 - Digital (6), Analog (10) | Weight 0.420 lb (190.51 g) |
Number of Outputs and Type 12 - Digital (2), Analog (2), Relay (8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 431,42000 Kč | 6 431,42 Kč |
| Unit Price without VAT: | 6 431,42000 Kč |
|---|---|
| Unit Price with VAT: | 7 782,01820 Kč |















