
TM172PDG42RI | |
|---|---|
DigiKey Part Number | 4008-TM172PDG42RI-ND |
Manufacturer | |
Manufacturer Product Number | TM172PDG42RI |
Description | M172 PERF DISPLAY 42 I/O ETH 2RS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20 ~ 24VAC, 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM172PDG42RI Models |
Category | Voltage - Supply 20 ~ 24VAC, 38VDC |
Manufacturer Schneider Electric | Display Type LCD, Backlight |
Series | Communications BACnet, CANopen, Ethernet, Modbus, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Number of Inputs and Type 24 - Digital (12), Analog (12) | Ingress Protection IP20 |
Number of Outputs and Type 18 - Digital (3), Analog (6), Relay (9) | Approval Agency CE, CSA, EAC, UL |
Expandable Non-Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 484,14000 Kč | 14 484,14 Kč |
| Unit Price without VAT: | 14 484,14000 Kč |
|---|---|
| Unit Price with VAT: | 17 525,80940 Kč |






















