
TM1STNTCSN62050 | |
|---|---|
DigiKey Part Number | 4008-TM1STNTCSN62050-ND |
Manufacturer | |
Manufacturer Product Number | TM1STNTCSN62050 |
Description | NTC 5,0M IP68 6X20 -50+110C GREY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Probe |
Datasheet | Datasheet |
EDA/CAD Models | TM1STNTCSN62050 Models |
Category | Operating Temperature -50°C ~ 110°C |
Manufacturer Schneider Electric | Length - Lead Wire 196.85" (5.00m) |
Series | Mounting Type Free Hanging |
Packaging Box | Package / Case Probe |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |















